Future Designs, Inc. (FDI) ELI156-IPHW 15.6-inch FHD LCD Module

Future Designs, Inc. (FDI) ELI156-IPHW 15.6-inch FHD LCD Module features projected capacitive touch and intelligent control system to Raspberry Pi, Beaglebone Black (BBB), or Single-Board Computer (SBC). This LCD module includes PCAP touch screen type with 1920 x 1080 resolution, 1300nits brightness, EDID support for automatic screen sizing, and an anti-glare surface finish. The ELI156-IPHW module operates at 12VDC input voltage and -30°C to 85°C operating temperature range. This module also operates at 2600mA/3100mA typical/max power consumption at 12VDC. The ELI156-IPHW LCD module is available in 392.8mm x 250.3mm x 18.6mm dimensions, 1800 grams weight, and is RoHS compliant.

Features

  • PCAP touch screen with USB device interface
  • Plug and Play interface to standard SBCs
  • HDMI/DVI display interface input mode
  • 1300nits brightness
  • 750:1 contrast ratio
  • EDID support for automatic screen sizing
  • a-Si TFT active matrix display technology
  • 1920 x 1080 (FHD) resolution
  • Anti-glare surface finish
  • 16:9 wide aspect ratio

Specifications

  • 12VDC input voltage
  • -30°C to 85°C operating temperature range
  • >7H touch panel hardness
  • 2600mA/3100mA typical/max power consumption at 12VDC
  • 50mA/100mA typical/max USB power consumption at 5VDC
  • 10ms tON, 15ms tOFF response time
  • 392.8mm x 250.3mm x 18.6mm dimensions
  • 1800 grams weight

Mechanical Diagram

Mechanical Drawing - Future Designs, Inc. (FDI) ELI156-IPHW 15.6-inch FHD LCD Module
发布日期: 2021-06-14 | 更新日期: 2022-03-11