GCT 1.27mm B2B SIL Headers & Sockets
GCT 1.27mm B2B SIL Headers and Sockets offer either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range. The BD020 header contains from 2 to 50 contacts, a single-row design, and 0.46mm square pin size. The BD050 socket features 4 to 80 contacts, dual-row design, and is a dual-entry type, while the BD080 socket has 3 to 40 contacts, single-row design, and straight orientation. GCT 1.27mm B2B SIL Headers and Sockets provide 20mΩ contact resistance, 1A current rating, and -40°C to +105°C temperature range.
Features
- BD020
- Through-hole PCB mount type
- Single-row design
- Straight orientation
- Black insulator color
- BD050
- Surface-mount PCB mount type
- Dual-row design
- Straight orientation
- Dual-entry type
- BD080
- Through-hole PCB mount type
- Single-row design
- Straight orientation
- Top-entry type
Specifications
- Common
- 1.27mm pitch
- 1A current rating
- 20mΩ max. contact resistance
- 1000MΩ min. insulation resistance
- 300VAC dielectric withstanding voltage
- BD020
- 2 to 50 contacts
- 0.46mm square pin size
- 1.4mm, 1.7mm, 2.54mm, and 3mm profiles
- BD050
- 4 to 80 contacts
- 0.40mm square pin size
- 2.15mm profile
- BD080
- 3 to 40 contacts
- 0.40mm square pin size
- 4.3mm profile
发布日期: 2021-05-17
| 更新日期: 2026-04-22