GCT Fixed Wire-to-Board Terminal Blocks
GCT Fixed Wire-to-Board Terminal Blocks feature either a wire protector or rising clamp design and four pitch options: 2.54mm, 3.5mm, 5mm, and 5.08mm. These terminal blocks offer durable stainless steel screws and are UL approved per No. E543462 standards. Specifications include a current range of 6A to 10A, 300VAC maximum voltage rating, and 2 to 24 contacts. The clamp mechanisms ensure a secure connection by firmly gripping the wire and minimizing the risk of loose connections, ensuring consistent electrical contact. Additionally, these terminal blocks accommodate a wide range of wire gauges, making them suitable for diverse applications. GCT Fixed Wire-to-Board Terminal Blocks are specially designed to provide superior performance, reliability, and safety for industrial and electronic applications.Features
- Stainless steel screws
- Excellent performance
- High reliability
- Secure connection
- Versatile wire size accommodations
- User-friendly
- Reusability
- Consistent pressure
- Vibration protection
Applications
- Instrumentation
- Industrial controls
- Power supplies
Specifications
- 2.54mm, 3.5mm, 5mm, and 5.08mm pitch options
- Wire protector or rising clamp design
- 6A to 16A current rating
- 150VAC to 300VAC voltage range
- 30AWG to 12AWG wire range
- UL No. E543462 standards
- Profile
- 8.5mm (TAD05 and TBC05)
- 12.7mm (TAH05)
- 9.47mm (TBD05)
- 18mm (TBJ05)
Product Overview
发布日期: 2025-04-03
| 更新日期: 2025-07-09