GCT Modular Jack Connectors
GCT Modular Jack Connectors offer a 1.5A current rating, 150VAC voltage rating, and -40°C to +85°C operating temperature range. These connectors feature 4-position, 6-position, and 8-position versions with right-angle/horizontal mount designs. GCT Modular Jack Connectors offer low-profile and standard-profile options and are suitable for Category 3: -34dB at 16MHz between pairs.
Features
- 4-, 6-, and 8-position versions
- Right-angle/horizontal mount designs
- Low-profile and standard-profile options
- Suitable for Category 3
Specifications
- 1.5A current rating
- 150VAC voltage rating
- 1000MΩ minimum insulation resistance
- -40°C to +85°C operating temperature range
发布日期: 2022-11-11
| 更新日期: 2026-04-22