GCT RFCT RF Connector Protective Caps

GCT RFCT RF Connector Protective Caps are designed to prevent moisture, dust, and dirt from building up on the connector's mating face. These connector caps are IP67-rated and available in SMA, TNC, BNC, and N-type interfaces. The RFCT connector protective caps come in a brass, nickel, and gold plated shell with or without a chain.

Features

  • Brass, nickel, or gold-plated shell
  • Available with or without chain
  • SMA, TNC, BNC, and N-type interfaces
  • IP67 environmental rating
发布日期: 2024-11-06 | 更新日期: 2025-05-16