GCT SIM8060 Hinged SIM Card Connector

GCT SIM8060 Hinged SIM Card Connector offers a 30VAC/DC voltage rating, 0.5A current, and 100mΩ maximum contact resistance. This hinged connector features a 1.43mm profile height, a stainless steel metallic shell, and high-temperature thermoplastic UL 94V-0 housing construction. GCTSIM8060 Hinged SIM Card Connector has a -20°C to +85°C operating temperature range and up to 5000 cycles of durability.

Features

  • Hinged connector style
  • 1.43mm profile
  • 6 contacts
  • 30VAC/DC voltage rating
  • 0.5A current rating
  • 100mΩ contact resistance
  • 100MΩ minimum at 100VDC insulation resistance
  • 5000 cycles of durability
  • -20°C to +85°C operating temperature range
  • Construction
    • Stainless steel metallic shell
    • High-temperature thermoplastic UL 94V-0 housing material
    • Copper alloy contact material

Videos

发布日期: 2021-01-29 | 更新日期: 2026-04-22