GCT SMA Plug to SMA Plug Cable Assemblies

GCT SMA Plug to SMA Plug Cable Assemblies are capable of a working frequency of 12.4GHz and are available in 305mm, 610mm, and 915mm lengths. These assemblies feature a brown jacketed RG316 tinned and shielded coaxial cable. GCT SMA Plug to SMA Plug Cable Assemblies offer an impedance of 50Ω and an operating temperature range of -45°C to +125°C. 

Features

  • 12.4GHz working frequency
  • Brown jacketed RG316 tinned and shielded coaxial cable
  • 50Ω impedance rating
  • -45°C to +125°C operating temperature range
  • Standard sizes
    • 305mm (12")
    • 610mm (24")
    • 915mm (36")
发布日期: 2024-12-23 | 更新日期: 2025-05-13