GeneSiC Semiconductor GB01SLT Silicon Carbide Power Schottky Diodes
GeneSic Semiconductors GB01SLT Silicon Carbide (SiC) Schottky Diodes offer low standby power/switching losses, low leakage/recovery currents, and superior surge current capability. The GB01SLT SiC Schottky Diodes also provide extremely fast switching speeds and low device capacitance. Housed in a compact package, the 650V and 1200V diodes operate in a temperature range from -55°C to 175°C. The diodes supply a zero reverse current that does not change with the temperature. GB01SLT's exceptional switching characteristics allow the elimination or dramatic reduction of voltage balancing networks and snubber circuits. Applications include solar/wind turbine inverters, induction heating, motor drives, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), power factor correction (PFC), and high voltage multipliers.Features
- Low leakage current
- 175°C maximum operating temperature
- Temperature independent switching
- Superior surge current capability
- Positive temperature coefficient of VF
- Extremely fast switching speed
- Superior figure of merit QC/IF
- Low standby power losses
- Improved circuit efficiency
- Low switching losses
- Ease of paralleling devices without thermal runaway
- Smaller heat sink requirements
- Low reverse recovery current
- Low device capacitance
- Low reverse leakage current at operating temperature
Applications
- Power Factor Correction (PFC)
- Switched-Mode Power Supply (SMPS)
- Solar inverters and wind turbine inverters
- Motor drives
- Induction heating
- Uninterruptible Power Supply (UPS)
- High voltage multipliers
发布日期: 2017-06-21
| 更新日期: 2025-10-21