GeneSiC Semiconductor 650V, 1200V, & 1700V SiC Schottky MPS™ Diodes
GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A.
All the 650V, 1200V, and 1700V SiC Schottky Diodes offer the advantage of paralleling devices without a thermal runaway. Additional features include low reverse recovery current, low device capacitance, and low reverse leakage current.
The SiC Schottky MPS Diodes are ideal for a wide range of applications including LED lighting, medical imaging systems, high voltage sensing, and electric vehicles.
Features
- High avalanche (UIS) capability
- Enhanced surge current capability
- Superior figure of merit QC/IF
- Low thermal resistance for faster heat dissipation
- 175°C Maximum operating temperature
- Temperature independent switching behavior
- Positive temperature coefficient of VF
- Extremely fast switching speeds
Applications
- Boost diode in power factor correction (PFC)
- Switched mode power supplies (SMPS)
- AC-DC converters & DC-DC converters
- Freewheeling / anti-parallel diode in inverters
- Uninterruptible power supplies (UPS)
- Solar inverters & wind energy converters
- Induction heating & welding
- Electric vehicles (EVs) & DC fast chargers
- Motor drives
- LED and HID Lighting
- Medical imaging systems
- High voltage sensing
- Pulsed power
Additional Resources
发布日期: 2019-03-13
| 更新日期: 2025-12-18