GHI Electronics FEZ Reaper
GHI Electronics FEZ Reaper is a .NET Gadgeteer mainboard, programmed via the .NET Micro Framework. The FEZ Reaper can be programmed and debugged with Microsoft's Visual Studio and C# or Visual Basic. The .NET Micro Framework has extensive built in libraries for networking, file systems, GUIs, and peripherals. The FEZ Reaper allows developers to add sensors and control modules by using a standard 10-pin socket and socket map.Features
- STM32F427VG 180 MHz 32-bit ARM Cortex-M4
- G80 SoC
- .Net Micro framework platform
- 256 KB user available flash
- 156 KB user available RAM
- 82 GPIOs
- 12 PWMs
- 12 Analog In
- 4 UART interfaces
- 2 SPI interfaces
- I²C
- Ethernet TCP/IP, PPP
- 2 CAN interfaces
- 2 Analog OUTs
- Debugging, Extended USB client
- USB Host
- 1-Wire interface
- Real-time interface
- BMP, GIF, JPG supported interface type
- Memory card interface
- FAT16/FAT32 file system
- -40°C to +85°C operating temp range
- Dimensions: 87x57x7.4mm
- 14 gadgeteering sockets
- Gadgeteering socket types
- A (x4)
- C (x2)
- D
- F
- H
- I (x4)
- K (x2)
- O (x2)
- P (x4)
- S (x2)
- U (x4)
- X (x5)
- Y (x6)
- Z
发布日期: 2015-09-16
| 更新日期: 2020-05-04