GHI Electronics SITCore IoT System-on-Modules
GHI Electronics SITCore IoT System-on-Modules (SoMs) with built-in crystals, networking interfaces, and memories secure modern IoT products that can be built using power and few connections. These SoMs achieve ultimate security with an entire system running on internal memories. The SITCore SoMs are based on the SC20260B chipset with added external memories. These SoMs operate at a frequency of 480MHz and an industrial temperature range of -40°C to 85°C.Features
- Based on SC20260 and SC20100 System-on-Chips (SoCs)
- 480MHz speed
- Achieves ultimate security
- Supports TinyCLR OS
- Supports external memory
- -40°C to 85°C industrial temperature range
- RoHS compliant
Product Overview
View Results ( 4 ) Page
| 物料编号 | 处理器类型 | 频率 | 芯片组 | 接口类型 | 处理器系列 | 湿度敏感性 | 最小工作温度 | 最大工作温度 | RoHS - 贸泽 | 外观尺寸 |
|---|---|---|---|---|---|---|---|---|---|---|
| SCM-20260D-C | SC202060B | 480 MHz | SC202060B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | - 40 C | + 85 C | Y | SO-DIMM | |
| SCM-20260E-B | SC202060B | 480 MHz | SC202060B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | Yes | - 40 C | + 85 C | Y | SMD |
| SCM-20260N-C | SC202060B | 480 MHz | SC202060B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | Yes | - 40 C | + 85 C | Y | SMD |
| SCM-20100E-B | SC20100B | 480 MHz | SC20100B | Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB | SITCore | Yes | - 40 C | + 85 C | Y | SMD |
发布日期: 2020-05-29
| 更新日期: 2024-09-06