GigaDevice GD25NE Dual-Power Supply SPI NOR Flash
GigaDevice GD25NE Dual-Power Supply SPI NOR Flash provides seamless compatibility with next-generation 1.2V system-on-chips (SoCs) and eliminates the need for an external booster circuit. The GigaDevice GD25NE combines a 1.8V core voltage with a 1.2V I/O interface voltage and supports single, dual, quad STR (single transfer rate) and quad DTR (double transfer rate) operation. The series achieves high-speed clock frequencies of up to 133MHz in STR mode and 104MHz in DTR mode. These high-performance, low-power consumption SPI NOR Flash devices address the growing demand for advanced embedded storage. Ideal applications include wearables, healthcare, the Internet of Things (IoT), data centers, and Edge artificial intelligence (AI) applications.Features
- 32Mb to 256Mb densities
- Seamless compatibility with next-generation 1.2V SoCs
- Eliminates the need for an external booster circuit
- 1.8V core voltage
- 1.2V I/O interface voltage
- High-speed clock frequencies
- Up to 133MHz in STR mode
- Up to 104MHz in DTR mode
- 0.15ms typical page program time
- 30ms sector erase time
- 0.2µA typical deep power-down current
- 9mA quad I/O DTR read current at 104MHz
- As low as 8mA program/erase currents
Applications
- Wearables
- Healthcare
- IoT
- Data centers
- Edge AI
发布日期: 2025-03-13
| 更新日期: 2025-03-14