GigaDevice GD5F SPI NAND Flash Memory

GigaDevice GD5F SPI NAND Flash Memory offers high-capacity storage and performance. This makes these devices ideal for multimedia data storage applications on mobile devices, set-top boxes, data cards, TVs, and more.

Features

  • Available in 1.8V and 3.0V​
  • Single Power Supply Voltage
    • 1.8V SPI NAND Flash: 1.65V to 2.0V
    • 3.0V SPI NAND Flash: 2.7V to 3.6V
  • WSON8 (6mm x 8mm)​ package 
  • Quad I/O data transfer rate up to 480Mb/s​
  • High reliability with 10-year data retention and 100,000 program/erase cycles​
  • -40°C to 85°C ​operating temperature
  • 2K- or 4K byte cache for fast random read​
  • Advanced NAND functions, including internal ECC
  • High-Speed Clock Frequency (with 30pF load)
    • 1.8V SPI NAND Flash: 120MHz for a fast read
    • 3.0V SPI NAND Flash: 120MHz for a fast read
  • Input/Output (I/O)
    • 1.8V SPI NAND Flash
      • Dual I/O data transfer up to 266Mbit/s
      • Quad I/O data transfer up to 532Mbit/s
    • 3.0V SPI NAND Flash
      • Dual I/O data transfer up to 266Mbit/s
      • Quad I/O data transfer up to 532Mbit/s

Applications

  • Mobile Devices
  • Set-Top Boxes
  • Data Cards
  • TVs
发布日期: 2019-10-11 | 更新日期: 2024-01-18