GIGAIPC QBi-6412A Embedded Compact Board

GIGAIPC QBi-6412A Embedded Compact Board is an embedded IPC Motherboard featuring Intel® Celeron® J6412 processor and single channel DDR4 memory. This compact board offers two GbE LAN ports, a SATA 6Gb/s port, and ultra-fast M.2 with PCIe interfaces. The QBi-6412A board also contains two HDMI ports for connecting multiple displays. The Intel® UHD integrated graphics processor supports a maximum resolution of 4096 x 2160 at 60Hz and is also capable of supporting up to two displays at the same time. This board features various I/O options including a 2-pin power connector, SATA power header, CPU fan header, front panel header, and a USB 2.0 header. The QBi-6412A embedded IPC motherboard operates within the 0°C to 60°C temperature range.

Features

  • Embedded IPC motherboard
  • Intel® Celeron® J6412 processor
  • Single-channel DDR4, 1 x SO-DIMM
  • 2 x GbE LAN Ports
  • 1 x SATA 6Gb/s port
  • Ultra-fast M.2 with PCIe Gen3 x4 interface
  • 2 x HDMI ports for multiple displays
  • 1 x COM Port (RS-232)

Specifications

  • 1x FCBGA1493 socket
  • Memory:
    • 1x DDR4 SO-DIMM sockets
  • Intel® UHD integrated graphics processor
  • Realtek® Audio Codec
  • Expansion slots:
    • 1x 2280 M.2 M-Key (PCIe x2, SATA 6Gb/s)
    • 1x 2230 M.2 E-Key
  • 0°C to 60°C operating temperature range
  • 105mm x 110mm dimensions

Dimensions (mm)

Mechanical Drawing - GIGAIPC QBi-6412A Embedded Compact Board
发布日期: 2022-09-01 | 更新日期: 2022-09-12