GIGAIPC QBiX Industrial Systems

GIGAIPC QBiX Industrial Systems feature Intel® Celeron® J6412 processor and two GbE LAN ports. These systems offer Intel® UHD integrated graphics processor and Realtek® audio codec. The integrated graphics processor supports a maximum resolution of 4096 x 2160 at 60Hz. The QBiX-EHLA6412-A1 system supports single-channel DDR4 3200MHz memory modules while the QBiX-Pro-EHLA6412H-A2 supports dual-channel DDR4 3200MHz memory modules. These industrial systems operate within the 0°C to 50°C temperature range.

Features

  • Intel® Celeron® J6412 Processor
  • 2x GbE LAN ports
  • 1x COM Port (RS-232)
  • SoC chipset
  • Intel® UHD integrated graphics processor
  • Realtek® audio codec
  • QBiX-EHLA6412-A1:
    • Single Channel DDR4 and 1 x SO-DIMM
    • 2x HDMI for dual display
  • QBiX-Pro-EHLA6412H-A2:
    • Dual channel DDR4 and 2 x SO-DIMMs
    • 1x COM Port (RS-232/422/485 and RI/5V/12V)
    • 1x COM Port (RS-232/422/485)
View Results ( 2 ) Page
物料编号 芯片组 最小工作温度 最大工作温度 尺寸
6BQP6412AMR-SI SoC 0 C + 50 C 178 mm x 125 mm x 52.7 mm
6BQB6412AMR-SI SoC 0 C + 50 C 118 mm x 109.4 mm x 44.4 mm
发布日期: 2022-09-02 | 更新日期: 2022-09-12