GIGAIPC Thin Mini-ITX Embedded Motherboards

GIGAIPC Thin Mini-ITX Embedded Motherboards are industrial boards with Intel® Celeron® N6210 and J6412 processors. These motherboards are embedded with dual-channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, and 9 x USB. The Thin Mini-ITX form factor with 170W x 170D (mm) and supports 3200MHz memory modules. These motherboards come with 1 x SATA 6Gb/s port.

Features

  • Thin Mini-ITX form factor 170W x 170D (mm)
  • CPU: 
    • Intel® Celeron® J6412 Processor, 10nm, 4 cores, 4 threads, up to 2.60GHz TDP 10W for iTXL-6412A motherboard
    • Intel® Celeron® J6412 Processor, 10nm, 2 cores, 2 threads, up to 2.60GHz TDP 6.5W for iTXL-6210A motherboard
  • Dual channel DDR4, 2 x SO-DIMMs
  • 2 x GbE LAN ports
  • 1 x SATA 6Gb/s port
  • HDMI, eDP/LVDS ports for multiple displays
  • 1 x COM port (RS-232/422/485 and RI/5V/12V)
  • 1 x COM port (RS-232 and RI/5V/12V)
  • 2 x COM ports (RS-232)

Mechanical Drawing (mm)

Mechanical Drawing - GIGAIPC Thin Mini-ITX Embedded Motherboards
发布日期: 2022-11-08 | 更新日期: 2022-11-14