Gigavac GH3 Series Single Pole Double Throw HV Relays

Gigavac GH3 Series Single Pole Double Throw HV Relays offer a 3.5kV peak operating voltage, 18A continuous current, and 2M cycles of mechanical life. The GH3 series relays feature tungsten contacts that improve power performance and a short compact design for tight-fit applications. Gigavac GH3 Series HV Relays have an operate and release time of 6ms, 0.02Ω maximum contact resistance, and an operating temperature range of -55°C to +125°C.

Features

  • Tungsten contacts improve power performance
  • Mounting options in any axis
  • Short compact design for tight-fit applications

Specifications

  • 3.5kV peak operating voltage
  • 18A continuous current
  • 500V coil hipot
  • 0.02Ω maximum contact resistance
  • 2M cycles of mechanical life
  • 6ms operate time
  • 6ms release time
  • 10G vibration
  • 50G shock
  • -55°C to +125°C operating temperature range

Dimensions

Gigavac GH3 Series Single Pole Double Throw HV Relays
发布日期: 2023-03-28 | 更新日期: 2023-07-20