Glenair 171 AlphaLink PCB Connectors & Jumpers
Glenair 171 AlphaLink PCB Connectors and Jumpers are high-performance, solderless board-level D-sub micro-D connectors. The technology used in these connectors significantly expands board-level interconnection options for MIL-SPEC caliber connectors. These PCB connectors are available in different termination styles, including ultra-lightweight PC tail, solder cup, and pigtail. Glenair 171 AlphaLink PCB Connectors and Jumpers are designed for high-reliability applications that require avionic system levels of vibration and shock tolerance. The 171 AlphaLink series features low profiles, high density, and fast and easy PC board integration. The products withstand extreme temperatures, vibration, and shock.Features
- Spring-loaded and solderless board-level connector solution
- Lightweight and low profile with up to 40% space savings compared to 2mm pitch solutions
- High-density 0.50" center-to-center contact footprint
- Withstands extreme temperatures, vibration, and shock
- PC tail and solder-cup versions for easy terminations to flex or wire
- Available I/O-to-board flex and pigtail wire jumpers
- Fast and easy PC board integration with reduced board preparation and masking
Design Features
发布日期: 2018-05-10
| 更新日期: 2023-02-09