Glenair 88 Quick Disconnect SuperFly® Connectors

Glenair Series 88 Quick Disconnect SuperFly® Connectors merge miniaturized quick disconnect technology with Glenair's weight-saving nanominiature, microminiature, and AS39029 type (size #23) contacts. Machine aluminum or stainless steel housings provide rugged durability and current ratings of 5A, 3A, or 1A. Glenair 88 QDC SuperFly® Connectors are IP67 rated in mated condition. These connectors are available in solder cup and discrete PCB termination receptacles for complete flexibility in cable and box configurations. The series offers a wide range of insert arrangements from 3 to 44 contacts. Factory customization is available.

Features

  • Ultra-Miniature
  • Durable (2000 Mating Cycles)
  • IP67 Immersion Rated
  • Quick Disconnect or Threaded
  • Lightweight, Low Profile
  • 5A, 3A, and 1A Current Ratings
  • EMI Shielding
  • Aluminum or SST
  • Meets MIL-STD-810 Environmental Requirements
发布日期: 2015-09-24 | 更新日期: 2022-03-11