Glenair Modular Micro-D (GMMD) Cable & Connectors

Glenair Modular Micro-D (GMMD) Cables and Connectors are innovative modular Micro-D connectors for RF coax and high-speed differential datalink applications. These GMMDs feature a unique micro-miniature design that accommodates standard analog signal and power contacts. The GMMD cables and connectors are available as factory-terminated pigtails, point-to-point jumpers, and SMT receptacles for easy PCB mounting. These GMMDs support low-crosstalk, high-bandwidth twinax modules for 18Gb/s per pair and RF up to 20GHz. The GMMD cables and connectors include TwistPin contacts for low resistance and high shock and vibe performance.

Features

  • Low crosstalk, high bandwidth twinax modules for 18Gb/s per pair and RF up to 20GHz
  • Cable and 90° PCB configurations for matched 100 Ohm differential impedance performance from I/O to board
  • SMT receptacles for easy PCB mounting
  • Combo layouts include twinax, 50Ω and 75Ω coax, mixed signal, and power
  • TwistPin contacts for low resistance and high shock and vibe performance
  • Standard Micro-D shell sizes and hardware

Applications

  • RF coax
  • Standard low-speed signal
  • High-speed differential data links

Dimensions

发布日期: 2026-07-06 | 更新日期: 2026-07-16