Glenair MIL-DTL-38999 III Protective Plug Covers

Glenair MIL-DTL-38999 III Protective Plug Covers are available for almost all threaded MIL-DTL-38999 Series III circular connectors. These covers are fully compliant with the MIL-DTL-38999 specification, are available in shell sizes from 9 to 25, and come in various finishes. Glenair MIL-DTL-38999 III Protective Plug Covers are ideal for applications such as avionics, satellites, sensor and control systems, mission computers, and communication systems.

Applications

  • Avionics
  • Satellites
  • Sensor and control systems
  • Mission computers
  • Communication systems
  • Hand-held radios
  • Aircraft control systems
  • Missile systems

38999 Series III Protective Covers Diagrams

Glenair MIL-DTL-38999 III Protective Plug Covers
发布日期: 2011-07-07 | 更新日期: 2022-03-11