Global Specialties GS-170 Solderless Breadboards
Global Specialties GS-170 Solderless Breadboards are miniature-sized and colorful breadboards with 170 tie-points. These breadboards are ideal for small project prototypes and basic circuits. The GS-170 breadboards can be used for Dual-In-line Package (DIP) ICs and offer a peel and stick adhesive for attaching to almost any surface. Typical applications include educational labs and projects using Arduino or Raspberry Pi.Features
- 170 tie-points
- POM plastic body
- Round hole style
- Nickel-plated phosphor bronze spring clip contacts
- Fits 0.4-0.7mm wire diameter
- 45mm x 35mm x 10mm dimensions
Applications
- Educational labs
- Hobby circuits
- Projects using Arduino or Raspberry Pi
发布日期: 2017-12-08
| 更新日期: 2022-03-14