Guerrilla RF GRF1201/GRF1201W Power Detectors

Guerrilla RF GRF1201/GRF1201W Power Detectors are low-cost, logarithmic, and average power detectors with a 100MHz to 6000MHz frequency range. These power detectors feature flexible bias voltage, minimal external components, and an InGaP HBT process. The Guerrilla RF GRF1201/GRF1201W power detectors come in a 1.5mm x 1.5mm x 0.5mm 6-pin plastic DFN package. These power detectors operate at 2.7V to 5V of supply voltage and -40°C to 105°C temperature range. The GRF1201/GRF1201W power detectors are stored at -65°C to 150°C temperature range and have a 0.1GHz to 6Hz tuning frequency range.

Features

  • Flexible bias voltage
  • Minimal external components
  • DFN-6 package
  • Linear logarithmic power detector
  • InGaP HBT process
  • GRF1201W:
    • Tested to AEC-Q100 grade 2

Specifications

  • -40°C to 105°C operating temperature range
  • -65°C to 150°C storage temperature range
  • 0.1GHz to 6Hz tuning frequency range
  • 1.5mm x 1.5mm dimensions
  • 2.7V to 5V operating voltage range
  • Reference 5V/7mA/2GHz:
    • 0.08 Volts per dB (-20 to 20dBm)

Applications

  • GRF1201W:
    • Automotive Telematics
  • High-volume, cost-sensitive logarithmic power detector applications
发布日期: 2020-10-08 | 更新日期: 2024-04-23