Guerrilla RF GRF2073x Ultra-Low-Noise Amplifiers
Guerrilla RF GRF2073x Ultra-Low-Noise Amplifiers feature flexible bias voltage, current, and a 2GHz to 6GHz tuning range. These linear amplifiers have ultra-low noise and high gain characteristics, making them ideal first-stage LNA solutions for high-performance, multi-stage SDARS LNA designs. The Guerrilla RF GRF2073x ultra-low-noise amplifiers offer a 2GHz to 6GHz tuning frequency range and a 0V to 7V voltage range. These amplifiers operate at -40°C to 105°C operating temperature range and are stored at -65°C to 150°C storage temperature range.Features
- GaAs pHEMT process
- Flexible bias voltage and current
- DFN-8 package
- GRF2073W:
- Tested to AEC-Q100 grade 2
Specifications
- -65°C to 150°C storage temperature range
- 2mm x 2mm dimensions
- 2GHz to 6GHz tuning frequency range
- -40°C to 105°C operating temperature range
- GRF2073:
- 6V input supply voltage
- 5V/ 70mA/ 3.6GHz:
- 18.5dB gain
- 0.63db noise frequency of eval board
- 35dBm OIP3
- 18dBm OP1dB
- GRF2073W:
- Tested to AEC Q-100 Grade 2
- 7V input supply voltage
- 5V/ 70mA/ 2332.2MHz:
- 20.5dB gain
- 0.4dB noise frequency
- 19.8dBm OP1dB
- 35dBm OIP3
Applications
- GRF2073:
- Cellular infrastructure
- Small cells and cellular repeater
- Distributed antenna systems
- TDD-LTE
- C-band LNA to 6GHz
- GRF2073W:
- 3.5GHz CBRS
- SDARS LNA
- 5G applications
Additional Resources
- Packaging Note
- GRF2073 2320 to 2345MHz 60mA
- GRF2073 3000 to 4000MHz
- GRF2073 3800 to 4200MHz
- GRF2073 4000 to 6000MHz
- GRF2073 6200 to 6800MHz
- GRF2073 3.9 to 5GHz
- GRF2073 5 to 6GHz
- Designing for Low Noise and Excellent Matching in Amplifier Applications
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss
- Customizing an Amplifier's Psat Output level
- Proper Procedures for Powering Up and Powering Down an RF Amplifier
- Design Considerations for Ensuring Amplifier Stability
- Is Matching the LNA Input for ΓOPT Always Worth the Effort?
- Designing an Amplifier Lineup for SDARS Applications
- Designing a High Performance, Single-SAW SDARS Solution
发布日期: 2020-10-13
| 更新日期: 2024-04-23