Guerrilla RF GRF208x Low-Noise Amplifiers

Guerrilla RF GRF208x Low-Noise Amplifiers are broadband, linear devices with excellent noise figure performance and a high isolation shutdown state. These low-noise amplifiers operate at a 0.1GHz to 7.2GHz tuning frequency range. The GRF208x amplifiers feature an integrated shutdown function that places the device into a high-isolation shutdown state. These amplifiers are a member of a family of pin-compatible, ultra-low noise devices that cover a wide range of frequency bands with industry-leading NF and gain. The GRF208x amplifiers are designed for small cell, wireless infrastructure, and other high-performance RF applications. These devices are suitable for cellular infrastructure, small cells and cellular repeaters, distributed antenna systems, TDD systems, and 802.11ac.

Features

  • Excellent noise figure performance
  • High isolation shutdown state
  • Flexible bias voltage and current
  • Compact 2mm x 2mm DFN-8 package
  • GaAs pHEMT process

Applications

  • Cellular infrastructure
  • Small cells and cellular repeaters
  • Distributed antenna systems
  • TDD systems
  • 802.11ac

Block Diagram

Block Diagram - Guerrilla RF GRF208x Low-Noise Amplifiers

Dimension Drawing

Mechanical Drawing - Guerrilla RF GRF208x Low-Noise Amplifiers
发布日期: 2025-03-26 | 更新日期: 2025-04-30