Guerrilla RF GRF2118 High-Frequency Low Noise Amplifier
Guerrilla RF GRF2118 High-Frequency Low Noise Amplifier (LNA) is a broadband and ultra‑LNA designed for high-performance RF applications requiring ultra-low Noise Figure (NF) and high gain. This amplifier operates over a tuning range of 6GHz to 8.5GHz and delivers very high gain along with exceptionally low noise performance. The GRF2118 amplifier features 25.5dB gain and a very low noise figure of 0.57dB, making it suitable for sensitive RF front‑end designs. The GRF2118 amplifier is fabricated using GaAs pHEMT technology and comes in a compact 2mm x 2mm QFN‑12 package. This amplifier is ideal for upper C-Band, SatCom X-band, WiFi 6/6E LNA, linear driver amplifier, small cells and cellular repeaters, and deep space network communications.
Features
- 26.1dB gain
- 0.67dB Noise Figure (NF)
- 19.2dBm OP1dB
- 26.6dBm OIP3
- 6GHz to 8.5GHz RF frequency range
- Outstanding linearity
- 2.7V to 6V supply voltage range
- -40°C to +115°C operating temperature range
- No external matching required
- GaAs pHEMT process
- Compact 2mm x 2mm DFN-12 package
Applications
- Upper C-Band and SatCom X-Band
- Wifi 6/6E LNA
- Linear driver amplifier
- Small cells and cellular repeaters
- Wireless backhaul
- Deep space network communications
- Satellite
- UWB
Block Diagram
Package Dimensions
发布日期: 2026-06-25
| 更新日期: 2026-06-25