HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers
HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers are available in Power over Ethernet (PoE), PoE+, and 4PPoE (+90W) capabilities. These transformers footprint can be interchanged with other 1G, 2.5G, 5G, and 10G HALO transformers. The 2.5G/5G NZ/NZ5 transformers operate at both standard and extended temperature ranges and are designed to meet or exceed the IEEE802.3bz standard. This 2.5G/G series is designed for Power Source Equipment (PSE) and PD PoE applications. These transformers are single port Ethernet isolation modules.Along with 2.5G/5G Multi-Gig Ethernet transformers, HALO also offers the Nano2.5G series of miniature transformers. These transformers offer a small form factor package and utilize the offset CT circuit, as used in the 1G Genesus series. The Nano2.5G series is available with PoE, PoE+, and 4PPoE (60W) options and comes in standard and extended temp ranges. The 2.5G/5G BASE-T Multi-Gig Transformers are designed for Power Source Equipment (PSE) and PD PoE applications.
View the Nano2.5G Series Audio Transformers / Signal Transformers
Features
- 2.5G/5G BASE-T Ethernet transformer/CMR
- IEEE802.3bz/af/at/bt2 compliant
- 4PPoE - 4 Pair Power over Ethernet
- UL/EN60950 and UL62638 recognized
- 100% electrical testing
- 1500Vrms Hi-Pot
- Designed for PSE and PD PoE applications
2.5G/5G Transformers Circuit Diagram
发布日期: 2018-07-16
| 更新日期: 2022-08-18