Hammond Manufacturing C3R HCR SM Type 3R Galvanized Steel Junction Boxes
Hammond Manufacturing C3R HCR SM Type 3R Junction Boxes are painted 16-gauge galvanized steel boxes with a snap-latch hinge door and knockouts. Designed for use as a wiring/junction box, these enclosures provide protection against rain, sleet, snow, and dripping water. The boxes meet UL-50 Type 3R and CSA Type 3R standards and comply with NEMA Type 3R, RoHS, and IEC 60529, IP24, requirements. Hammond C3R HCR SM Type 3R Painted Galvanized Steel Junction Boxes are available in several sizes, along with optional panels.
Features
- Formed and spot welded from 16-gauge galvanized steel
- Enclosure and cover finished in ANSI 61 gray powder coating
- Drip-shield top and seam-free sides, front and back
- Galvanized steel hinge has a stainless steel pin
- Provisions for padlocking on the zinc-plated draw pull catch
- Easily removed knockouts on the bottom of the enclosure
- Panel studs provided for mounting optional panels
- External mounting feet
- Oil-resistant gaskets are permanently secured
- Standards
- UL-50 Type 3R
- CSA Type 3R
- Complies with
- NEMA Type 3R
- IEC 60529, IP24
- RoHS
发布日期: 2012-09-04
| 更新日期: 2026-01-08