Hammond Manufacturing 197 Series High Frequency Reactors
Hammond Manufacturing 197 Series High Frequency Reactors have an operating frequency range of 60Hz to 10kHz and are designed for high-frequency filtering applications. These reactors utilize a high permeability carbonyl iron powder core material ideal for applications under 50kHz. Other features include high self-resonant frequency values from 72.4kHz to 1452kHz, 20% peak-to-peak ripple current, and 2000VRMS or 2500VRMS dielectric strength. Some models provide universal channel-mount packaging with flexible insulated leads (6" minimum). Other models offer rugged construction with an aluminum base and stainless steel band, along with open-style terminals for maximum versatility. Hammond Manufacturing 197 Series High Frequency Reactors are RoHS compliant and offer an operating temperature range of -40°C to +105°C.Features
- Designed for high-frequency filtering applications
- High permeability carbonyl iron powder core material ideal for applications under 50kHz
- Some models feature universal channel-mount packaging with flexible insulated leads (6" min.)
- Some models feature rugged construction with an aluminum base and stainless steel band along with open-style terminals for maximum versatility
- High self-resonant frequency values from 72.4kHz to 1452kHz
- RoHS compliant
Specifications
- 60Hz to 10kHz operating frequency range
- 20% peak-to-peak ripple current
- 2000VRMS or 2500VRMS dielectric strength
- -40°C to +105°C operating temperature range
发布日期: 2021-03-15
| 更新日期: 2022-03-11