Hammond Manufacturing BRS 550lbs Load Heavy-Duty Battery Rack Shelves
Hammond Manufacturing BRS Heavy-Duty Battery Rack Shelves are available in 19- or 24-inch-deep variants and have a 550-lb load rating. The BRS shelves are designed for use with the heavy-duty DNRR and DRZ4 double-tapped post racks. The BRS Heavy Duty Battery Rack Shelves have a textured RAL9005 black powder-coat finish and are constructed of heavy-duty 12-gauge steel. The shelves' front and rear lips are folded and welded for extra strength and liquid retention.
The Hammond BRS Heavy-Duty Battery Rack Shelves support heavy chassis or batteries for DC battery arrays and comply with Greenguard standards for indoor air quality.
Features
- Designed for use with heavy-duty DNRR and DRZ4 double-tapped two (2) post racks
- Constructed of heavy-duty 12-gauge steel
- Used to support heavy chassis or batteries for a DC battery array
- Choice of 19-inch or 24-inch deep
- 550lbs (250kg) load rating
- The front and rear lips are folded and welded for extra strength and liquid retention
- For a similar design that is light-duty and vented, see the DNRM Series
- Finished in textured RAL9005 black powder coat, complies with the Greenguard guidelines for indoor air quality
- TAA-compliant for federal GSA schedule purchases within the USA
- RoHS and REACH compliant
- Manufactured in North America
Applications
- Heavy chassis
- Batteries for DC battery arrays
Kit Contents
- One rack shelf
- Four rack mounting brackets
- Assembly instructions
- Eight 10-32 Keps nut
- 16 assembly screws (10-32 x 0.5in)
- Eight 12-24 x 0.5in screws
Specifications Chart
Additional Resources
Overviews
View Rack Equipment Installation Tool
• Easily latch to the front and back rails of the rack without the use of any tools
• Supports the weight of your equipment temporarily while you secure each mounting rail
• More efficient installations, fewer workplace accidents, and ideal for one-technician worksites