Hammond Manufacturing Rack and Cabinet Cable Management Products
Hammond Manufacturing Rack and Cabinet Cable Management Products are ideal for organizing cabling within racks and cabinets. Options include horizontal finger/ring cable managers (RB-HFM), cable lacing bars (CLB), horizontal lacing strips (HCM), and a nylon hook and loop roll (TS). These products are manufactured in North America and are RoHS compliant.
View Results ( 11 ) Page
| 物料编号 | 数据表 | 描述 | 尺寸 | 材料 |
|---|---|---|---|---|
| CLB190BK | ![]() |
机架和机柜配件 Horiz LacingBar-10Pk .62"H x 19"W x 0"D | 0.1 in L x 19 in W x 0.62 in H | Steel |
| CLB192BK | ![]() |
机架和机柜配件 Horiz LacingBar-10Pk .62"H x 19"W x 2"D | 2 in L x 1.583 ft W x 0.62 in H | Steel |
| HCM190BK | ![]() |
机架和机柜配件 19” Horizontal Lacing Strip No Offset Package of 10 | 1.583 ft L x 1.583 ft W x 0.62 in H | Steel |
| HCM192BK | ![]() |
机架和机柜配件 HORIZ LACING BAR BLK 19Wx.062Hx2_D 10 PK | 1.583 ft L x 2 in W x 0.62 in H | Steel |
| HCM194BK | ![]() |
机架和机柜配件 HORIZ LACING BAR BLK 19Wx.062Hx4_D 10 PK | 1.583 ft L x 4 in W x 0.62 in H | Steel |
| TS96 | ![]() |
机架和机柜配件 Tie Strap | Nylon | |
| CLB194BK | ![]() |
机架和机柜配件 Horiz LacingBar-10Pk .62"H x 19"W x 4"D | 4 in L x 1.583 ft W x 0.62 in H | Steel |
| RB-HRM1 | ![]() |
机架和机柜配件 Ring Cable Manager 1.72x19x3.69" Horiz. | 3.69 in L x 1.583 ft W x 1.72 in H | Steel |
| HCM190UBK1 | ![]() |
机架和机柜配件 19" HCM With Cable Straps | 2.5 in L x 2.5 in W x 0.62 in H | Aluminum |
| RB-HRM2 | ![]() |
机架和机柜配件 Ring Cable Manager 3.22x19x3.69" Horiz. | 3.69 in L x 1.583 ft W x 3.22 in H | Steel |
发布日期: 2014-10-28
| 更新日期: 2022-03-11