Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes
Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes feature a 0.08" Type H-32 aluminum construction designed for instrument enclosures and control housings. The junction boxes provide smooth, continuously welded seams without knockouts, cutouts, or holes, which protects equipment in corrosion-sensitive environments. The Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes offer an aluminum 180° hinge cover with quarter-turn slot door latches for added safety. The junction boxes meet UL 508A/CSA Type 3R, 4, 4X, 12, and 13 standards and comply with NEMA, IEC 60529, IP66, and RoHS directives.Features
- 0.08" Type 5052 H-32 aluminum construction
- Smooth, continuously welded seams without knockouts, cutouts, or holes
- Formed lip on enclosure, excludes flowing liquids and contaminants
- Welded brackets for enclosure mounting
- Continuously hinged cover; 180deg opening
- Quarter-turn slot door latches; requires tool for opening
- Seamless poured-in-place gaskets
- Removable 14 gauge galvanized inner panel (≥4" x 4" models)
- Tapped studs for mounting inner panels
- Bonding studs provided on door
- Grounding studs provided on enclosure
- Grounding and panel mounting hardware provided
- Natural unfinished aluminum
- Unpainted galvanized steel removable inner panel
- Standards
- UL 508A Type 3R, 4, 4X, 12, 13
- CSA Type 3R, 4, 4X, 12, 13
- NEMA Type 3R, 4, 4X, 12, 13
- IEC 60529, IP66
- RoHS compliant
Applications
- Instrument enclosures
- Electric, hydraulic, and pneumatic control housings
- Electrical junction boxes
- Terminal wiring enclosures
- Corrosion-sensitive environments
Additional Resources
Videos
发布日期: 2024-02-13
| 更新日期: 2024-07-09