Hammond Manufacturing Hygienic Type 4X Stainless Steel Enclosures

Hammond Manufacturing Hygienic Type 4X Stainless Steel Enclosures are designed to enclose pushbuttons and indicators while protecting against harsh and hygienic environments. These pushbutton enclosures are sloped on four sides to prevent water from resting on top, regardless of enclosure orientation. The hygienic Type 4X enclosures feature Hex head design screws and door-edge mounted silicone gasket for easy cleaning in hose-down environments. These enclosures provide a wide range of sizes and practical accessories. The hygienic Type 4X enclosures comply with UL 508A Type 3R, 12, 4, and 4X, NEMA 3R, 12, 4, and 4X, and IEC 60529, IP69, and IP69K rating.

Features

  • Formed 304 stainless steel
  • Sloped 3° on all 4 sides
  • Hex head screw cover can be completely removed for modifications
  • Silicone gasket mounts around entire door edge allowing for efficient cleaning in hygienic environments
  • No pre-drilled wall mounting holes allow for flexible mounting alternatives - weld-in-place and stand-offs
  • Gasket can be easily removed and re-installed for cleaning or replacement
  • Multiple pushbutton hole configurations with either 22.5mm or 30.5mm notched holes
  • Continuously welded seams ground smooth
  • Bonding stud provided on door and grounding stud installed in enclosure

Specifications

  • UL 508A Type 3R, 12, 4, and 4X
  • CSA Type 3R, 12, 4, and 4X
  • NSF – ANSI 169:
    • Not all accessories shown maintain NSF standards, some are internal and NSF is not applicable
    • Refer to each accessory individually or call the factory for specifics
  • Complies with:
    • NEMA 3R, 12, 4, and 4X
    • IEC 60529, IP69, and IP69K
发布日期: 2024-05-10 | 更新日期: 2026-04-17