Hammond Manufacturing RF Series Rack Cabinet Fixed Shelves
Hammond Manufacturing RF Series Rack Cabinet Fixed Shelves (Flanges Folded Down) are heavy‑duty shelving solutions designed for use within 19" rack cabinets that utilize four‑post mounting rails. Constructed from robust 14‑gauge steel, these shelves offer a load capacity of up to 350lb (159kg), making the shelves ideal for supporting heavy or irregularly shaped equipment that cannot be directly rack‑mounted. The Hammond RF shelves mount to two pairs of combination rails (front and rear), providing excellent stability, and feature folded front and rear lips for added strength and structural rigidity. Available in both solid and vented versions, the RF series accommodates a wide range of depth requirements while maintaining a consistent, professional appearance with a textured black powder‑coat finish.
Designed with flexibility and ease of installation in mind, the RF series shelves feature slotted, upturned sides that enable simple top‑down hardware installation and easy adjustment to various rail depths. The versatile design also allows the shelf to be installed upside down, enabling the front and rear lips to function as equipment retainers when needed. These shelves comply with RoHS, REACH, Greenguard, and TAA requirements and are suitable for commercial, industrial, and government applications. Manufactured in North America and supplied with all required mounting hardware, these fixed shelves provide a durable, long‑lasting solution for supporting non‑rack‑mount equipment in rack cabinet environments.
Features
- Constructed of heavy-duty 14-gauge steel
- Front and rear lip folded for extra strength
- The versatile design can be used upside down (front and rear lip become equipment retainers)
- Sides are folded up for easy hardware installation from above
- Sides are slotted for easy adjustment with most rail depth locations
- Includes all mounting hardware
- 350lbs (159kg) load rating
- Finished in textured RAL9005 black powder coat, complies with the Greenguard guidelines for indoor air quality
- TAA-compliant for federal GSA schedule purchases within the USA
- Manufactured in North America
- RoHS and REACH compliant
Applications
- Supporting non-rack-mount equipment
- Rack cabinet installations using four‑post mounting rails
- Data center and IT infrastructure environments
- Telecommunications and networking cabinets
- Industrial and commercial equipment enclosures