Hammond Manufacturing RZVS Rack Cabinet Fixed Shelves

Hammond Manufacturing RZVS Rack Cabinet Fixed Shelves feature a folded-up flange and rear lip for extra strength, serving as a rear equipment retainer. These shelves are constructed of 16-gauge steel with a load rating of 170lbs (77kg). The RZVS fixed shelves are attached to the sides of both pairs of rack combination rails, without obstructing the front panel space or equipment. These shelves are vented to provide a sturdy shelf without obstructing upward heat movement. The RZVS fixed shelves comply with Greenguard guidelines for indoor air quality and TAA for federal GSA schedule purchases within the USA.

Features

  • Constructed of 16-gauge steel
  • Attaches to the side of both pairs of rack combination rails
  • No obstruction to the front panel space or equipment
  • Requires no front rail mounting or front rack space
  • Vented to provide a sturdy shelf without obstructing upward heat movement
  • The rear lip is folded up for extra strength and acts as a rear equipment retainer
  • The rear lip is covered with a rubber channel to avoid equipment scratching and cable chafing
  • The sides are folded up for easy hardware installation from above
  • Sides are slotted for easy adjustment with most rail depth locations
  • Rugged textured RAL9005 black powder paint coat
  • Complies with the Greenguard guidelines for indoor air quality
  • 170lbs (77kg) load rating
  • TAA-compliant for federal GSA schedule purchases within the USA
  • RoHS and REACH compliant
  • Manufactured in North America

Accessories

  • Fixed shelf rail adapter
  • Square hole mounting rail adaptor
  • Hook and loop convenience roll
发布日期: 2026-04-23 | 更新日期: 2026-04-29