Hammond Manufacturing 1590 Diecast Aluminum Enclosures

Hammond Manufacturing 1590 Diecast Aluminum Enclosures are rugged and easy-to-machine electronic instrument enclosures. These enclosures provide low sidewall draft angles (2° or less) for easy mounting onto printed circuit boards. The lap joint construction repels dust and water splashes while improving EMI/RFI shielding. The unpainted version features a vibra finish to remove any sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. Hammond Manufacturing 1590 Diecast Aluminum Enclosures are available with four 6-32 x 1/2" machine screws to secure the lid into factory tapped holes. Additional dimensions are available.

Features

  • Rugged design
  • Easy to machine
  • Lap joint construction protects against dust and water splashes
  • Low sidewall draft angle for easy PCB mounting
  • Improved EMI/RFI shielding
发布日期: 2010-08-10 | 更新日期: 2024-09-08