HARTING Battery-Powered Crimping Tool Set

HARTING Battery-Powered Crimping Tool Set is a motor-assisted crimping tool for HARTING C, D, and E contacts. The toolset eases the assembly process of crimp terminations and comes in a high-quality toolbox. The set includes locators for Han D® (0.14mm2 to 1.5mm2), Han E® (0.5mm2 to 4mm2), and Han® C (1.5mm2 to 4mm2) contacts as well as a power supply. The 09990000995 Set Han C (4mm2 to 10mm2) crimp die is available separately.

Features

  • Wear-free operation
  • One-button operating concept for controlling all tool functions
  • Long product lifecycle
  • Service, maintenance, and technical support available
  • 0.14mm2 to 4mm2 conductor cross-section

Kit Contents

  • Battery crimping tool
  • Locator Han® C
  • Locator Han E®
  • Locator Han D®
  • Power supply
发布日期: 2022-03-17 | 更新日期: 2022-04-07