HARTING D-Sub PushPull Hoods

HARTING D-Sub PushPull Hoods with a PushPull locking mechanism eliminates the need for screws and easily retrofits existing D-sub interface connectors using special locking-bolts. The D-Sub backshells are designed for durability with over 500 mating cycles and feature versatile integration. The D-Sub backshells and locking bolts are IP30 rated and designed to withstand shock and vibration in accordance with IEC 61373 -Category 1, Class B. These backshells are available in plastic and metallized plastic versions in hood sizes of 1, 2, and 3 for 9, 15, and 25 contacts. The D-Sub PushPull hoods are suitable for D-Sub standard, D-Sub mixed, and D-Sub high density. Typical applications include industrial automation and control systems, transportation systems, robotics, machine tools, test and measuring equipment, and communication infrastructures.

Features

  • Push-Pull locking mechanism
  • Versatile integration
  • IP30 rated
  • ≥500 mating cycles
  • Shock and vibration proof per IEC 61373-Category 1, Class B
  • EMC shielded (metallized plastic version)
  • Up to 14mm cable diameter
  • -55°to 125°C operating temperature range
  • Suitable for D-Sub standard, D-Sub mixed, and D-Sub high density
  • Compatible with the HARTING coding system and offers up to 36 variations
  • Up to 3 cable entries

Applications

  • Industrial automation and control systems
  • Transportation systems
  • Robotics
  • Machine tools
  • Test and measuring equipment
  • Communication infrastructures

Connector Details

Infographic - HARTING D-Sub PushPull Hoods
发布日期: 2025-06-13 | 更新日期: 2025-08-14