HARTING Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors offer high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board with surface-mount components, all within the standard D-Sub shell. The HARTING filtered D-sub range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact positions. HARTING Filtered D-Sub Connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

Features

  • 9, 15, 25, and 37 contact positions
  • Same layout and shell dimensions as standard D-Sub connectors, no modification of PCB design necessary
  • Various terminations such as solder buckets, straight, and right-angled solder pins
  • High performance (C-filter) as well as simple and quick solutions (ferrite-filter)
发布日期: 2008-02-26 | 更新日期: 2022-03-11