HARTING Han 1A Overmolded System Cables
HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.Features
- Overmolded strain relief
- Fully assembled solution
- Snap latch and lever locking
- Plug-and-play capabilities
Applications
- HMIs
- Control units
- Power inputs
- Encoder signals
- Energy storage systems
- Intralogistics
- Water processing equipment
- Lighting and HVAC
Specifications
- 3+PE, 5+PE, 12 pole
- 1m, 3m, 5m, and 10m as standard offerings
- Up to 16A, 600V
- PVC jacket
- Gray jacket
发布日期: 2023-08-04
| 更新日期: 2023-08-16