HARTING Han® 6 HP Combination Housing & Panel Feed-Through
HARTING Han® 6 HP Combination Housing and Panel Feed-Through is designed with an IP69K rating to accommodate harsh environments. The Han 6 HP components consist of a jet black, aluminum diecast, corrosion-resistant material. The cable entry and panel feed-through are designed for EMC shielding, providing protection without risk of outside electromagnetic interference (EMI). HARTING Han 6 HP components are compatible with Han-Modular to deliver space and cost savings. The low-construction design allows placement in a wide variety of applications, including transportation, automation, robotics, and railways.Features
- Cable entry and panel feed-through designed for EMC shielding
- Protection against electromagnetic interference
- Aluminum diecast, corrosion-resistant hood housing that is powder-coated
- Low construction design
- Compatible with Han-Modular for multi-media / single connector solution
- Space savings
- RoHS compliant
Specifications
- IP68, IP69 / IPX9K protection according to ISO 20653
- Size 6B
- EMC version
- Screw-locking type
- Top entry
- 1x M25 cable gland
- 3Nm tightening torque
- -40°C to +125°C operating temperature range
Applications
- Transportation
- Automation
- Robotics
- Railway
Additional Resources
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| 19390060406 | ![]() |
重负荷电源连接器 6 HP Screw Down Hood Top EntryM25 |
| 19390061111 | ![]() |
重负荷电源连接器 6HP Scrw Pnl Fd Thru Hood Top Entry M25 |
发布日期: 2018-09-27
| 更新日期: 2023-02-03