HARTING Han K 32-24 Inserts

HARTING Han K 32-24 Inserts provide high contact density in a 16B package size. The connector construction includes 24 signal contacts and 32 power contacts. Additional features include a 250V 10A rating for signal contacts and a 500V 16A current rating for power contacts. HARTING Han K 32-24 Inserts are ideal for applications such as robotics, machinery, and control cabinets.

Features

  • 16B size
  • 56 contact capability
  • 10A rated current signal
  • 16A rated current power
  • 24 signal contacts
  • 32 power contacts
  • 250V rated voltage signal
  • 500V rated voltage power

Applications

  • Robotics
  • Machinery
  • Control cabinet
发布日期: 2022-08-22 | 更新日期: 2025-09-04