HARTING Han® L32 Connector System

HARTING Han® L32 Connector System features enlarged hoods and housings, 32-pin Han E® insert, and a Han-Modular® hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings as compared to 32B connectors. These products are aluminum diecast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.

Features

  • Highly flexible
  • Modular frame for 8 modules compatible with Han-Modular products
  • Slim design offers space savings
  • 35% less installation space needed as compared to 32B

Applications

  • Machinery
  • Robotics
  • PGTD
  • Transportation

Specifications

  • IP65 protection
  • -40°C to +125°C operating temperature range
  • UL 50/50E – Type 4, 4x, 12
  • Aluminum diecast and powder coated
发布日期: 2021-09-20 | 更新日期: 2025-09-04