HARTING Han-Modular Hinged Frame PLUS Connectors

HARTING Han-Modular Hinged Frame PLUS Connectors improve the way modules are installed and removed. With these connectors, no additional tooling is needed to remove the modules and an audible click sound verifies frame locking. These dual-action connectors require only one part number, eliminating the need for a locking element. HARTING Han-Modular Hinged Frame PLUS Connectors provides a quick method of adding or removing modules. 

Features

  • Improves module installation and removal
  • Requires only one part number, eliminates need for locking element
  • Audible click sound verifies frame locking
  • No additional tooling is needed to remove the modules
发布日期: 2017-06-13 | 更新日期: 2025-09-04