HARTING Han-Modular® Guiding Module Connectors
HARTING Han-Modular® Guiding Module Connectors feature relay modules and potential Earth (PE) module connectors with crimp termination technology. These connectors are available in male and female classifications with two or three contacts. The guiding modules offer a conductor cross-section area ranging from 0.14mm2 to 4mm2 and have a temperature range of -40°C to +125°C. The connectors provide a ±4mm lock-in range and ≥500 mating cycles. HARTING Han-Modular Guiding Module Connectors are made out of polycarbonate (PC) material and operate at 16A rated current and 500V rated voltage.Features
- Works with relay and PE modules
- Crimp termination method
- Available in male and female housings
- PC housing material
Specifications
- 0.14mm2 to 4mm2 conductor cross-section area
- ±4mm lock-in range
- ≥500 mating cycles
- 16A rated current
- 500V rated voltage
- >1010Ω insulation resistance
- -40°C to +125°C temperature range
Additional Resources
发布日期: 2019-08-05
| 更新日期: 2025-09-04