HARTING Han® Protect Size 3A Heavy-Duty Power Connectors
HARTING Han® Protect Size 3A Heavy-Duty Power Connectors are size 3A connectors that adapt a 5mm x 20mm fuse to protect devices against overcurrent or a short circuit. Han Protect eliminates extensive fused terminal blocks and offers an alternative for circuit breakers, enabling a reduction in cabinet size and reduced thermal cutoff (TCO). These HARTING connectors let designers easily identify the blown fuse and enable quick, simple, and tool-less replacement from outside the control cabinet.Features
- Integrated fuse
- LED light
- PushPull-compatible M12 interface
Applications
- Control cabinets
- I/O connections
- Large panels
Specifications
- 24V voltage rating
- -25°C to +70°C operating temperature range
- >100 mating cycles
- IP54 environmental protection
- Certifications
- IEC 60664-1
- IEC 61984
Videos
Wiring Diagram
Product Call-Outs
发布日期: 2024-11-05
| 更新日期: 2025-02-24