HARTING Han®E Type K Thermocouple Contacts

HARTING Han® E Type K Thermocouple Contacts are compatible with various connector solutions and come in multiple applications. These type K contacts feature Han E compatible form factor, 500 mating cycles, and crimp termination. The Han E type K thermocouple contacts comprise Ni-Cr and Ni-AI materials used in environments up to IP69k. Typical applications include control units, metal working, injection molding, semiconductor equipment, and heaters.

Features

  • Han E compatible form factor
  • 16AWG to 20AWG
  • Use up to IP69k environments
  • Crimp termination
  • 500 mating cycles
  • Ni-Cr and Ni-AI material

Applications

  • Control units
  • Metal working
  • Injection molding
  • Semiconductor equipment
  • Heaters
发布日期: 2023-12-27 | 更新日期: 2024-01-16