HARTING Han-Fast® Lock PCB Connectors
HARTING Han-Fast® Lock Click-In PCB Connectors delivers rapid user-friendly circuit board connection technology without any additional components or the need to solder. HARTING now makes it possible to connect currents up to 60A to circuit boards with ease and flexibility. Offering outstanding contact qualities, the Han-Fast® Lock allows a fast and simple PCB connection in a space saving size. Needing only one contact point to make a connection, conductor lines are through-plated and given a drill hole and supporting point. Applications include Frequency Converters, Automation, Robotics, Transportation and Renewable Energy.HARTING Han-Fast Lock Click-In PCB Connectors are also available in an angled version. Angled connections allow for fast assembly to printed circuit boards and solder free termination. This allows flexible placing of power on the PCB board and a reduction in costs.
Features
- Solder free PCB termination
- PCB contact with locking element
- Stamped contact element
- Automatic crimping process compatible
- For use with different Han® connectors
- Cost-effective
- Easy handling
- Fast assembly to PCB
- Contacts with pin, locking directly on the PCB
- Contacts without pin, fast positioning with plastic adapter
Applications
- Frequency Converters
- Automation
- Robotics
- Transportation
- Renewable Energy
Videos
Additional Resources
View Results ( 13 ) Page
| 物料编号 | 数据表 | 描述 | 安装角 |
|---|---|---|---|
| 09080007123 | ![]() |
重负荷电源连接器 HAN-FAST LOCK 12-10 AWG W/PIN, AG | Straight |
| 09080007124 | ![]() |
重负荷电源连接器 HAN-FAST LOCK 8AWG W/PIN, AG | Straight |
| 09080007122 | ![]() |
重负荷电源连接器 Han-Fast Lock 1,5- 2,5mm mit Pin, Ag | Straight |
| 09080007222 | ![]() |
重负荷电源连接器 Han Fast-Lock 1,5- 2,5qmm ang slvr plt | Right Angle |
| 09080007223 | ![]() |
重负荷电源连接器 Han Fast-Lock 4-6qmm ang.silverplat.+pin | Right Angle |
| 09080007224 | ![]() |
重负荷电源连接器 Han Fast-Lock 10qmm ang.silverplate.+pin | Right Angle |
| 09080007923 | ![]() |
重负荷电源连接器 HAN-FAST LOCK 12-10 AWG, AG,NO PIN | Straight |
| 09080006123 | ![]() |
重负荷电源连接器 HAN-FAST LOCK 12-10 AWG W/PIN | Straight |
| 09080006124 | ![]() |
重负荷电源连接器 HAN-FAST LOCK 8AWG W/PIN, AG | Straight |
| 09080006923 | ![]() |
重负荷电源连接器 HAN-FAST LOCK 8AWG | Straight |
发布日期: 2013-01-08
| 更新日期: 2022-03-11