HARTING M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.

Features

  • Robust, anti-vibration housing and reliable locking system
  • Ideal for harsh, heavy vibration environments
  • Audible click indicates when the connection is made
  • Male or female
  • A, D, or X coding
  • Straight or angled
  • Fast and easy connections without the use of special tools

Videos

发布日期: 2017-10-05 | 更新日期: 2022-03-11