HARTING T1 Industrial M12 Single-Pair Ethernet Connectors
T1 Industrial M12 Single-Pair Ethernet Connectors deliver a highly optimized, high-frequency design, shielding, and high mechanical robustness. These T1 SPEs connectors enable Ethernet data transmissions using only two wires (TW1STER) and the simultaneous power supply for terminals via a Power-over Data Line (PoDL). The T1 Industrial M12 single-pair Ethernets feature -40°C up to 85°C temperature range, 500 mating cycles, AWG 28-22, up to 10Gbit/s transmission speed, and 60V voltage. These T1 M12 SPEs are shock and vibration resistance according to IEC 61373 category 1B (railway standards). Typical applications include industrial Ethernet cable assemblies, switches, IPCs, modems, HMIs, PLCs, sensors, and actuators.Features
- Typical Ethernet interface design
- Plug as a male version
- Jack as a female version
- Screw locking (Push-Pull future)
- Up to 10Gbit/s transmission speed
- 60V rated voltage
- Up to 4A @ 60°C (AWG-22) rated current
- 360° shielding
- -40°C up to 85°C operating temperature range
- 500 mating cycles
- Shock and vibration resistance according to IEC 61373 category 1B (railway standards)
- Voltage proof:
- Pin-to-pin 1000VDC
- Pin-to-gound 2250VDC according to IEEE 802.3cr
Applications
- Industrial Ethernet cable assemblies
- Connections to Ethernet-enabled devices (switches, IPCs, modems, HMIs, PLCs, etc)
- Field device applications (sensor and actuator)
Videos
View Results ( 11 ) Page
| 物料编号 | 数据表 | 产品 | 型式 | 安装角 | IP 等级 |
|---|---|---|---|---|---|
| 21033394201 | ![]() |
Connectors | Jack (Female) | Right Angle | IP65, IP67 |
| 21033392201 | ![]() |
Connectors | Jack (Female) | Straight | IP65, IP67 |
| 21033392211 | ![]() |
Connectors | Jack (Female) | Straight | IP20 |
| 21033392220 | ![]() |
Connectors | Jack (Female) | Straight | IP20 |
| 21033392221 | ![]() |
Connectors | Jack (Female) | Straight | IP20 |
| 21033392000 | ![]() |
Accessories | Female | IP65, IP67 | |
| 21033392202 | ![]() |
Connectors | Jack (Female) | Straight | IP65, IP67 |
| 21033394211 | ![]() |
Connectors | Jack (Female) | Right Angle | IP20 |
| 21038391205 | ![]() |
Male | IP65, IP67 | ||
| 21033392210 | ![]() |
Connectors | Jack (Female) | Straight | IP20 |
发布日期: 2023-08-24
| 更新日期: 2024-07-17